857-010-558-107

Heilind Number:EDA857-010-558-107
Manufacturer:EDAC
Manufacturer Number:857-010-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-558-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-558-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring reliability even in high-temperature environments. With a 5A amperage rating and copper alloy contacts, it guarantees secure and efficient power transmission. The right-angle mount orientation offers versatile installation options, while the .156-inch pitch and 10 positions provide ample connectivity. Suitable for a wide range of applications, this connector is a must-have for any electronics project. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand even the most demanding conditions, making it an essential component in your inventory. Elevate your connectivity game with this premium Card Edge Connector.