857-010-558-108

Heilind Number:EDA857-010-558-108
Manufacturer:EDAC
Manufacturer Number:857-010-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-558-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for seamless integration in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance under extreme conditions. Featuring a single row configuration and ten positions, it offers efficient and space-saving connectivity on your board. The copper alloy contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation. Its right-angle mount orientation adds versatility to your layout design. Operating flawlessly between -40 and 105 °C, this connector is suitable for a wide range of applications in various industries. Trust in its quality and performance to streamline your connectivity needs.