857-010-559-101

Heilind Number:EDA857-010-559-101
Manufacturer:EDAC
Manufacturer Number:857-010-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-559-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row configuration and ten positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for space-saving applications, its right-angle mount orientation allows for efficient PCB arrangement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial projects. Trust in its high amperage rating of 5A to power your devices with confidence. Elevate your connection solutions with this essential component.