857-010-559-102

Heilind Number:EDA857-010-559-102
Manufacturer:EDAC
Manufacturer Number:857-010-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-559-102

Detailed Description

Enhance your board-to-board connection with this High Temp Card Edge Connector in sleek black. Designed for reliability, it boasts a low amperage of 5A and a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row featuring ten positions, it offers efficient connectivity in tight spaces. The Copper Alloy contact material ensures optimal signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Its right-angle mount orientation adds versatility, and its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Perfect for demanding applications, this connector guarantees high performance and longevity.