857-010-559-103

Heilind Number:EDA857-010-559-103
Manufacturer:EDAC
Manufacturer Number:857-010-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-559-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-559-103

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector. Designed for efficiency and durability, it features a compact black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and ten positions, it ensures seamless board-to-board connectivity. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees reliable performance. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your electronic systems with this essential component.