857-010-559-104

Heilind Number:EDA857-010-559-104
Manufacturer:EDAC
Manufacturer Number:857-010-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-559-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-559-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a robust copper alloy contact material, it ensures reliable power transmission with an amperage rating of 5 A. Boasting a single row layout, it offers 10 positions at a pitch of .156 inches, perfect for streamlined board-to-board connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless and efficient electronic connections.