857-010-559-107

Heilind Number:EDA857-010-559-107
Manufacturer:EDAC
Manufacturer Number:857-010-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-559-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-559-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. Featuring a single row layout with ten copper alloy contacts, it offers seamless transmission with a pitch of .156 inches and row spacing of .2 inches. Its right angle mount orientation allows for convenient installation, while its operating temperature range of -40 to 105°C guarantees stable operation under varying conditions. Upgrade your system with this essential component for seamless board-to-board connectivity.