857-010-559-108

Heilind Number:EDA857-010-559-108
Manufacturer:EDAC
Manufacturer Number:857-010-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-559-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage rating and features UL 94V-0 Polyphenylene Sulfide housing material for durability. With one row and ten positions, it ensures seamless board-to-board connections. Crafted with precision, it offers a pitch of .156 inches and row spacing of .2 inches, perfect for your electronic projects. Its copper alloy contact material guarantees reliable conductivity, while its right-angle mount orientation allows for flexible installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Explore our range of high-quality connectors for efficient and secure electronic connections.