857-011-401-102

Heilind Number:EDA857-011-401-102
Manufacturer:EDAC
Manufacturer Number:857-011-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-401-102

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a single row configuration, featuring 11 positions for seamless data transmission. Crafted with precision, it ensures reliable power delivery with a 5A amperage rating. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Copper alloy contacts and a .156-inch pitch provide efficient signal transfer, while a .2-inch row spacing allows for easy installation. Whether in straight or right-angle orientation, this connector offers versatility for various PCB applications. With an operating temperature range of -40 to 105°C, it's built to withstand extreme conditions, making it an essential component for your connectivity needs. Elevate your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a single row configuration, featuring 11 positions for seamless data transmission. Crafted with precision, it ensures reliable power delivery with a 5A amperage rating. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Copper alloy contacts and a .156-inch pitch provide efficient signal transfer, while a .2-inch row spacing allows for easy installation. Whether in straight or right-angle orientation, this connector offers versatility for various PCB applications. With an operating temperature range of -40 to 105°C, it's built to withstand extreme conditions, making it an essential component for your connectivity needs.