857-011-401-107

Heilind Number:EDA857-011-401-107
Manufacturer:EDAC
Manufacturer Number:857-011-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-401-107

Detailed Description

Enhance your high-temperature PCB connections with our black Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with 11 positions, ensuring reliable connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees longevity and stability, even in harsh environments. With a 5A amperage and a pitch of .156 inches, it meets industry standards for power and signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Whether you're a professional or DIY enthusiast, this straight-mount connector is a must-have for seamless board-to-board connections. Upgrade your setup today and experience unrivaled performance.