857-011-401-112

Heilind Number:EDA857-011-401-112
Manufacturer:EDAC
Manufacturer Number:857-011-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-401-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row with 11 positions, offering reliable performance in a compact form. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability while maintaining compliance with safety standards. The housing's black color adds a sleek touch to your setup. With a contact material of Copper Alloy, it guarantees efficient conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Whether for professional or DIY projects, this connector is a must-have for seamless board-to-board PCB connections. Upgrade your setup with this essential component today.