857-011-405-101

Heilind Number:EDA857-011-405-101
Manufacturer:EDAC
Manufacturer Number:857-011-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-405-101

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for uncompromising performance in demanding environments. Featuring durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable connectivity even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration and a pitch of .156 inches, it offers seamless integration for various applications. The black color and sleek design add a modern touch to your setup. Constructed with high-quality Copper Alloy contacts, it guarantees efficient power delivery with a maximum amperage of 5 A. Offering 11 positions for optimal connectivity, this connector is ideal for board-to-board PCB setups. Its straight mount orientation and precise row spacing of .2 inches make installation a breeze. Upgrade your electronic connections with this essential component, a must-have in any professional or DIY project.