857-011-405-102

Heilind Number:EDA857-011-405-102
Manufacturer:EDAC
Manufacturer Number:857-011-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-405-102

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This black connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring safety and durability. With a single row configuration and 11 positions, it offers efficient connectivity for your PCB setups. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing accommodate precise mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where high heat resistance is crucial. Trust in its straight mount orientation for seamless integration into your systems. Explore our range of connectors to find the perfect fit for your project.