857-011-405-104

Heilind Number:EDA857-011-405-104
Manufacturer:EDAC
Manufacturer Number:857-011-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-405-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimum performance in demanding environments, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. The Copper Alloy contact material guarantees efficient power transmission, with a maximum amperage of 5A. With a single row layout and a pitch of .156 inches, it offers seamless integration into your PCB setup. Boasting 11 positions, it provides ample connectivity options. Its straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly between -40 and 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solution today with this high-performance Card Edge Connector.