857-011-421-101

Heilind Number:EDA857-011-421-101
Manufacturer:EDAC
Manufacturer Number:857-011-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-421-101

Detailed Description

Upgrade your high temperature applications with our Black High Temp Card Edge Connector. Designed for efficiency and durability, this connector boasts a 5 A amperage and features UL 94V-0 Polyphenylene Sulfide housing material for optimal performance in extreme conditions. With one row and eleven positions, it offers seamless connectivity on your PCB. The contact material is made of Copper Alloy, ensuring reliable transmission. Its .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade now and experience the difference in performance.