857-011-421-102

Heilind Number:EDA857-011-421-102
Manufacturer:EDAC
Manufacturer Number:857-011-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-421-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 11 positions, perfect for streamlined board-to-board connections. Crafted with precision, it boasts a pitch of .156 inches and a row spacing of .2 inches, ensuring seamless integration. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in extreme environments. With a contact material of Copper Alloy, it offers reliable conductivity for critical applications. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality even in harsh conditions. Elevate your PCB design with this black Card Edge Connector, a must-have in any engineer's toolkit.