857-011-421-103

Heilind Number:EDA857-011-421-103
Manufacturer:EDAC
Manufacturer Number:857-011-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-421-103

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row layout with 11 positions, allowing for seamless board-to-board connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures safety and performance in challenging environments. With a contact material of Copper Alloy, it guarantees efficient power transmission, rated at 5A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Trust in its quality and performance to meet your connectivity needs.