857-011-421-104

Heilind Number:EDA857-011-421-104
Manufacturer:EDAC
Manufacturer Number:857-011-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-421-104

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in sleek black. Designed for high performance, it boasts a 5 A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout featuring 11 copper alloy contact positions, this connector ensures reliable power and data transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding applications. Trust in this connector for seamless board-to-board integration in your electronic projects.