857-011-421-108

Heilind Number:EDA857-011-421-108
Manufacturer:EDAC
Manufacturer Number:857-011-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-421-108

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector, crafted for durability and reliability. With a low amperage of 5A, it's perfect for various electronic applications. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures safety and compliance with industry standards. Featuring a single row design with 11 positions, it offers efficient connectivity. The contact material, Copper Alloy, guarantees optimal conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Its .156-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, it's ideal for seamless board-to-board connections. Elevate your PCB setups with this high-performance Card Edge Connector.