857-011-425-103

Heilind Number:EDA857-011-425-103
Manufacturer:EDAC
Manufacturer Number:857-011-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-425-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector boasts a single row of 11 positions, perfect for seamless board-to-board connections. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety, even in high-temperature settings. Each contact is made of sturdy Copper Alloy, providing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Its straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly needs.