857-011-425-104

Heilind Number:EDA857-011-425-104
Manufacturer:EDAC
Manufacturer Number:857-011-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-425-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and 11 positions, it offers seamless integration for your PCB setups. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for high-temp environments. Trust in this connector for secure and efficient board-to-board connections in all your electronic projects.