857-011-425-108

Heilind Number:EDA857-011-425-108
Manufacturer:EDAC
Manufacturer Number:857-011-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-425-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With a single row layout and 11 positions, it provides reliable contact for your electronic components. The copper alloy contacts ensure efficient power transfer, while the .156-inch pitch and .2-inch row spacing offer easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.