857-011-427-102

Heilind Number:EDA857-011-427-102
Manufacturer:EDAC
Manufacturer Number:857-011-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-427-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed to withstand extreme conditions, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance. With a single row layout and 11 positions, it offers seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications in various industries. Upgrade your connectivity solutions with this robust and efficient Card Edge Connector.