857-011-427-103

Heilind Number:EDA857-011-427-103
Manufacturer:EDAC
Manufacturer Number:857-011-427-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-427-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek black finish. Designed for optimal performance in high-temperature settings, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 11 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your setup with this essential component for efficient board-to-board connectivity.