857-011-427-104

Heilind Number:EDA857-011-427-104
Manufacturer:EDAC
Manufacturer Number:857-011-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-427-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for optimal performance, this connector features a single row configuration with 11 positions, perfect for seamless board-to-board connections. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and enhanced durability in demanding environments. With a contact material of Copper Alloy, you can count on efficient power transmission with a low amperage of 5 A. The 0.156-inch pitch and 0.2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications requiring reliability under extreme conditions. Upgrade your connectivity with our Black Card Edge Connector, the perfect choice for quality-conscious engineers.