857-011-427-108

Heilind Number:EDA857-011-427-108
Manufacturer:EDAC
Manufacturer Number:857-011-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-427-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. This essential component, crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensures exceptional durability and reliability in demanding environments. Its copper alloy contact material and straight mount orientation guarantee seamless integration on your PCBs. With a pitch of .156 inches and 11 positions available, this connector facilitates efficient data transmission and power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this high-performance connector.