857-011-427-112

Heilind Number:EDA857-011-427-112
Manufacturer:EDAC
Manufacturer Number:857-011-427-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-427-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability even in extreme conditions. With a single row of 11 copper alloy contacts, it delivers reliable power transmission up to 5A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is a must-have for demanding environments. Suitable for various board-to-board PCB connections, it's the perfect choice for ensuring seamless and efficient electronic setups.