857-011-431-101

Heilind Number:EDA857-011-431-101
Manufacturer:EDAC
Manufacturer Number:857-011-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-431-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in harsh environments, this black connector boasts a 5A amperage and is constructed with UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and copper alloy contacts, it offers 11 positions at a pitch of .156 inches. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB connectivity with this essential component.