857-011-431-103

Heilind Number:EDA857-011-431-103
Manufacturer:EDAC
Manufacturer Number:857-011-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-431-103

Detailed Description

Upgrade your high temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for reliable performance in extreme environments, this connector is essential for industrial applications. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. Featuring a single row layout with 11 positions, it offers seamless integration on your board. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding operations. Upgrade your setup with this essential component today.