857-011-431-104

Heilind Number:EDA857-011-431-104
Manufacturer:EDAC
Manufacturer Number:857-011-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-431-104

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for optimal performance, it features a single row with 11 positions, each crafted with durable Copper Alloy contacts. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures robust protection. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure board-to-board connection. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in various applications. Its straight mount orientation further facilitates easy and efficient installation. An essential component in any PCB setup, this connector promises superior functionality and longevity.