857-011-431-107

Heilind Number:EDA857-011-431-107
Manufacturer:EDAC
Manufacturer Number:857-011-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-431-107

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this black connector ensures reliable performance even in the most demanding environments. With a single row design and 11 positions, it offers seamless integration for your PCB connections. The copper alloy contact material guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where durability and efficiency are paramount. Elevate your connectivity solutions with this essential component.