857-011-431-112

Heilind Number:EDA857-011-431-112
Manufacturer:EDAC
Manufacturer Number:857-011-431-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-431-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a must-have component for seamless PCB integration. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high temperature environments. With 11 positions and a single row configuration, it offers efficient connectivity for your devices. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.