857-011-441-101

Heilind Number:EDA857-011-441-101
Manufacturer:EDAC
Manufacturer Number:857-011-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-441-101

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 11 positions, it offers seamless integration on your PCB. The contact material, a durable Copper Alloy, ensures reliable conductivity. Operating smoothly within a wide temperature range of -40 to 105 °C, it's perfect for various industrial applications. Trust in the quality and efficiency of this connector for your board-to-board connections.