857-011-441-102

Heilind Number:EDA857-011-441-102
Manufacturer:EDAC
Manufacturer Number:857-011-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-441-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row with 11 positions, ideal for seamless board-to-board PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures efficient power transmission with an amperage of 5A. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial applications. Elevate your PCB connectivity with this high-performance solution.