857-011-441-103

Heilind Number:EDA857-011-441-103
Manufacturer:EDAC
Manufacturer Number:857-011-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-441-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row of 11 positions with a pitch of .156 inches and row spacing of .2 inches, ensuring secure and efficient board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contact material, it guarantees reliable power transmission with an amperage rating of 5A. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Elevate your PCB assembly with this essential component.