857-011-441-108

Heilind Number:EDA857-011-441-108
Manufacturer:EDAC
Manufacturer Number:857-011-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-441-108

Detailed Description

Enhance the efficiency and reliability of your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed with precision and durability in mind, this connector features a single row with 11 positions for seamless integration onto your PCB. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures optimal performance even in extreme operating conditions, with a wide temperature range of -40 to 105 °C. Each contact is made of robust Copper Alloy, guaranteeing secure and stable connectivity. With a pitch of .156 in and row spacing of .2 in, this connector offers precise alignment and easy installation. Its straight mount orientation further simplifies the assembly process. Trust in this essential component for your board-to-board connections, and experience seamless functionality in your electronic systems.