857-011-441-112

Heilind Number:EDA857-011-441-112
Manufacturer:EDAC
Manufacturer Number:857-011-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-441-112

Detailed Description

Ensure secure and reliable connections with our High Temp Card Edge Connector, a vital component for your electronic devices. Featuring a sleek black design, this connector is not only visually appealing but also durable, with a housing made of UL 94V-0 Polyphenylene Sulfide. Its single row layout with 11 positions and a pitch of .156 inches guarantees efficient signal transmission. Crafted with high-quality Copper Alloy contacts, it can handle an amperage of up to 5 A, making it suitable for a wide range of applications. Designed for straight mounting orientation, it provides easy installation on PCBs. With an operating temperature range of -40 to 105°C, it ensures reliable performance even in extreme conditions. Trust in our Card Edge Connector to meet your connectivity needs with excellence.