857-011-445-101

Heilind Number:EDA857-011-445-101
Manufacturer:EDAC
Manufacturer Number:857-011-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-445-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and features single-row configuration with 11 positions. Crafted from UL 94V-0 rated Polyphenylene Sulfide, it ensures both durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly between -40 to 105 °C, it's ideal for applications requiring robust thermal tolerance. With a straight mount orientation, it's easy to integrate into your PCB layout, making it a must-have in your electronic assembly arsenal.