857-011-445-104

Heilind Number:EDA857-011-445-104
Manufacturer:EDAC
Manufacturer Number:857-011-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-445-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability in high-temperature environments. With a single row layout and 11 positions, it offers seamless integration on your board. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Trust in this connector for secure and efficient board-to-board connectivity.