857-011-445-107

Heilind Number:EDA857-011-445-107
Manufacturer:EDAC
Manufacturer Number:857-011-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-445-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in extreme conditions. Featuring a sleek black finish, this connector boasts a single row layout with 11 positions for seamless board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures long-lasting durability and efficient power transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Perfect for high-temperature environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this high-quality connector, a must-have for any professional setup.