857-011-445-108

Heilind Number:EDA857-011-445-108
Manufacturer:EDAC
Manufacturer Number:857-011-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-445-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 11 positions, offering seamless integration for your electronic assemblies. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliability in demanding environments, while its straight mount orientation facilitates easy installation. With a current rating of 5A and operating temperature range of -40 to 105 °C, it's perfect for a wide range of applications. Trust in our connector for efficient and secure board-to-board connections in your projects.