857-011-447-101

Heilind Number:EDA857-011-447-101
Manufacturer:EDAC
Manufacturer Number:857-011-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-447-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for top-notch performance, this connector ensures seamless signal transmission with its 11 gold-plated Copper Alloy contacts. The robust UL 94V-0 Polyphenylene Sulfide housing guarantees durability in extreme environments, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Its straight mount orientation and single-row configuration make installation a breeze. Elevate your PCB assembly with this black Card Edge Connector, a must-have for reliable and efficient board-to-board connections.