857-011-447-102

Heilind Number:EDA857-011-447-102
Manufacturer:EDAC
Manufacturer Number:857-011-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-447-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With a single row configuration, it features 11 copper alloy contact positions, each capable of handling up to 5A of current. The .156-inch pitch and .2-inch row spacing allow for efficient data transmission. Suitable for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for optimal performance and longevity.