857-011-447-103

Heilind Number:EDA857-011-447-103
Manufacturer:EDAC
Manufacturer Number:857-011-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-447-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. Its single row configuration, featuring 11 copper alloy contacts, ensures efficient power transfer at a maximum amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in various industries. Its straight mount orientation and compatibility with board-to-board PCB connections make it a versatile solution for your connectivity needs.