857-011-447-104

Heilind Number:EDA857-011-447-104
Manufacturer:EDAC
Manufacturer Number:857-011-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-447-104

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for durable performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme environments. With a single row design and 11 positions, it offers seamless integration for your PCB setups. The contact material, crafted from Copper Alloy, guarantees efficient power transmission with a 5A amperage rating. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have for any high-demand application. Elevate your connectivity solutions with this essential component.