857-011-447-108

Heilind Number:EDA857-011-447-108
Manufacturer:EDAC
Manufacturer Number:857-011-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-447-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a single row configuration and 11 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where reliability is paramount. Upgrade your setup with this essential component.