857-011-453-101

Heilind Number:EDA857-011-453-101
Manufacturer:EDAC
Manufacturer Number:857-011-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-453-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for durability, it features a single row of 11 copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, ensuring secure and reliable connections. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, can withstand extreme temperatures ranging from -40 to 105°C, making it suitable for a variety of industrial applications. Designed for right-angle mounting, this connector is a versatile solution for board-to-board PCB connections, guaranteeing optimal performance and longevity. Upgrade your electronic assemblies with this high-quality connector, ensuring seamless data transmission in even the harshest environments.