857-011-453-102

Heilind Number:EDA857-011-453-102
Manufacturer:EDAC
Manufacturer Number:857-011-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-453-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for reliability, this connector features a single row layout with 11 positions, ideal for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures high performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installations. Its right-angle mount orientation allows for flexible placement, while its 5A amperage rating and wide operating temperature range of -40 to 105°C guarantee efficient functionality. Upgrade your projects with this essential component that's perfect for a wide range of applications.