857-011-453-103

Heilind Number:EDA857-011-453-103
Manufacturer:EDAC
Manufacturer Number:857-011-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-453-103

Detailed Description

Enhance your high-temperature PCB connectivity with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 11 positions, it offers seamless integration for your board-to-board connections. The robust copper alloy contacts ensure reliable power delivery, rated for up to 5A. Its right-angle mount orientation and .156-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Elevate your electronic designs with this essential component.