857-011-453-104

Heilind Number:EDA857-011-453-104
Manufacturer:EDAC
Manufacturer Number:857-011-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-453-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a single row with 11 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers enhanced durability and safety. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide seamless integration. With a 5A amperage and an operating temperature range of -40 to 105°C, it's perfect for demanding applications. Its right-angle mount orientation offers flexibility in installation. Ideal for various PCB connectivity needs, this connector is a standout choice in the realm of Board To Board PCB Connectors.